GC220A48-AD1

MEAN WELL
709-GC220A48-AD1
GC220A48-AD1

Mfr.:

Description:
Battery Chargers 217.6W 54.4V 4A Anderson Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,51 € 59,51 €
56,67 € 283,35 €
54,18 € 650,16 €
53,69 € 1.288,56 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Battery Chargers
RoHS:  
Brand: MEAN WELL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Battery Chargers
Series: GC220
Factory Pack Quantity: 12
Subcategory: Battery
Unit Weight: 1,1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409190
USHTS:
8504407012
ECCN:
EAR99

Chargers & Inverters

MEAN WELL Chargers and Inverters cover products with 30W to 3200W power ratings and can be used in various systems with one another. The charges provide AC/DC to charge the battery, while the inverter converters power from the battery to AC to power AC equipment. These chargers and inverters from MEAN WELL are suitable for green energy storage, power backup, charging devices, and other related equipment.