EPS-35-24

MEAN WELL
709-EPS35-24
EPS-35-24

Mfr.:

Description:
Power Supplies - Chassis Mount 36W 24V 1.5A

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1.653

Stock:
1.653 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,02 € 11,02 €
10,42 € 52,10 €
9,97 € 99,70 €
9,79 € 195,80 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
36 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
24 VDC
1.5 A
Open Frame
Industrial
76.2 mm (3 in)
50.8 mm (2 in)
23.876 mm (0.94 in)
EPS-35
Brand: MEAN WELL
Compliance: EN60950-1, UL60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 120
Subcategory: Power Supplies
Part # Aliases: LO30-10B24
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
KRHTS:
8504401090
MXHTS:
8504401400
ECCN:
EAR99

EPS-35 35W Single-Output Power Supplies

MEAN WELL EPS-35 35W Single-Output Power Supplies are a 2" x 3" series of switching power supplies that accept a universal AC input at full range. The EPS-35 series includes models ranging from 3.3VDC to 48VDC output voltage and 0 to 6.6A output current. These power modules operate in a temperature range of -30°C to +70°C, using free air convection cooling in a 47Hz to 63Hz input frequency range. MEAN WELL EPS-35 35W Single-Output Power Supplies offer a power-on LED light and up to 90% efficiency while providing short-circuit, overload, and overvoltage protection.

EPS/EPP Series Power Supplies

MEAN WELL EPS/EPP Series Power Supplies are miniature AC/DC open frame power supplies. These power supplies offer high efficiency and low power consumption. Low power consumption allows for easy conformity to the requirements of ErP (Energy-related Products) and Energy Star. The newest products in this series are EPP-100/150 with no load power consumption below 0.5W, and EPS-15 with <0.3W. Efficiency is up to 85% for EPS-15, up to 92.5% for EPP-100, and up to 93% for EPP-150. MEAN WELL PCB modules can be convection-cooled in ambient temperatures from -30°C to +50°C for EPP-100/150 series and up to +70°C for EPS-15.