EPS-35-12

MEAN WELL
709-EPS35-12
EPS-35-12

Mfr.:

Description:
Power Supplies - Chassis Mount 36W 12V 3A

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 134

Stock:
134
Can Dispatch Immediately
On Order:
960
Expected 6/16/2026
840
Expected 7/29/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,32 € 10,32 €
9,94 € 49,70 €
9,83 € 491,50 €
9,79 € 1.174,80 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
36 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
12 VDC
3 A
Open Frame
Industrial
76.2 mm (3 in)
50.8 mm (2 in)
23.876 mm (0.94 in)
EPS-35
Brand: MEAN WELL
Compliance: EN60950-1, UL60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 120
Subcategory: Power Supplies
Part # Aliases: LO30-10B12
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99