EPS-15-36

MEAN WELL
709-EPS15-36
EPS-15-36

Mfr.:

Description:
Power Supplies - Chassis Mount 15.12W 36V 0.42A Open Frame

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,36 € 6,36 €
6,11 € 30,55 €
5,78 € 57,80 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
15.12 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
36 VDC
420 mA
Open Frame
Industrial
63.5 mm (2.5 in)
45.7 mm (1.799 in)
24 mm (0.945 in)
EPS-15
Brand: MEAN WELL
Compliance: EN60950-1, UL60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 120
Subcategory: Power Supplies
Unit Weight: 57 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EPS/EPP Series Power Supplies

MEAN WELL EPS/EPP Series Power Supplies are miniature AC/DC open frame power supplies. These power supplies offer high efficiency and low power consumption. Low power consumption allows for easy conformity to the requirements of ErP (Energy-related Products) and Energy Star. The newest products in this series are EPP-100/150 with no load power consumption below 0.5W, and EPS-15 with <0.3W. Efficiency is up to 85% for EPS-15, up to 92.5% for EPP-100, and up to 93% for EPP-150. MEAN WELL PCB modules can be convection-cooled in ambient temperatures from -30°C to +50°C for EPP-100/150 series and up to +70°C for EPS-15.

EPS-15 15W Single-Output Power Supplies

MEAN WELL EPS-15 15W Single-Output Power Supplies are a 1.8" x 2.5" series of switching power supplies that accept a universal AC input at full range. The EPS-15 series includes models ranging from 3.3VDC to 48VDC output voltage and 0 to 3A output current. These units operate in a temperature range of -30°C to +70°C and an altitude of up to 3000m, using free air convection cooling in a 47Hz to 63Hz input frequency range. MEAN WELL EPS-15 15W Single-Output Power Supplies provide short-circuit, overload, and overvoltage protection.