ENP-360-48

MEAN WELL
709-ENP-360-48
ENP-360-48

Mfr.:

Description:
Desktop AC Adapters 359W 55.2V 6.5A 7in width Level VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 5/1/2026
3
Expected 5/26/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,19 € 84,19 €
83,55 € 417,75 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Required
North America
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
453 W
55.2 VDC
8.2 A
Industrial
Terminal Block
Terminal Block
Level VI
Brand: MEAN WELL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 45.5 mm
Length: 192 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 10
Subcategory: AC-DC Power Supply
Width: 178 mm
Unit Weight: 1,5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

Chargers & Inverters

MEAN WELL Chargers and Inverters cover products with 30W to 3200W power ratings and can be used in various systems with one another. The charges provide AC/DC to charge the battery, while the inverter converters power from the battery to AC to power AC equipment. These chargers and inverters from MEAN WELL are suitable for green energy storage, power backup, charging devices, and other related equipment.

ENP-360 360W Desktop Power Supplies

MEAN WELL ENP-360 360W Single-Output Desktop Power Supplies are designed for communication-related applications and offer improvements over the ESP family. The ENP-360 series offers a wide input range (90VAC to 264VAC), built-in active power factor correction (PFC), a three-year warranty, and standard 7" width. MEAN WELL ENP-360 360W Single-Output Desktop Power Supplies meet UL/CUL/CB/CE/FCC safety regulations and comply with EISA 2007/DoE, NRCan, and EU ErP standards.