DRP-480S-48

709-DRP480S-48
DRP-480S-48

Mfr.:

Description:
Power Supplies - DIN Rail Mount 480W 48V 10A W/PFC Function

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Possible Replacement

MEAN WELL NDR-480-48
MEAN WELL
Power Supplies - DIN Rail Mount 480W 48V 10A Industrial Din Rail

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
1-Phase / Single Phase
480 W
90 VAC to 132 VAC, 180 VAC to 264 VAC
1 Output
48 VDC
10 A
Industrial
227 mm (8.937 in)
125.2 mm (4.929 in)
100 mm (3.937 in)
DRP-480S
Brand: MEAN WELL
Mounting Style: DIN Rail Mount
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 6
Subcategory: AC-DC Power Supply
Unit Weight: 2,6 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.