DRDN20-12

MEAN WELL
709-DRDN20-12
DRDN20-12

Mfr.:

Description:
Power Supplies - DIN Rail Mount 20A 12Vdc DIN Redundancy Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53
Can Dispatch Immediately
On Order:
112
Expected 7/14/2026
112
Expected 9/2/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,59 € 21,59 €
20,55 € 102,75 €
19,61 € 196,10 €
19,09 € 381,80 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
1-Phase / Single Phase
1.5 W
9 V to 14 V
1 Output
12 VDC
20 A
Industrial
102 mm (4.016 in)
32 mm (1.26 in)
125 mm (4.921 in)
DRDN20
Brand: MEAN WELL
Isolation Voltage: 500 V
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: DIN Rail Mount
Product: Redundancy Modules
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 28
Subcategory: AC-DC Power Supply
Unit Weight: 350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRDN-20/40 & ERDN-20/40 Series Redundancy Modules

MEAN WELL DRDN-20/40 and ERDN-20/40 Series Redundancy Modules are used with a backup power supply to improve overall system operation reliability. These modules feature 5V (ERDN20 only) /12V/24V/48V input voltage for selection, support for N+1 and 1+1 redundancy systems, built-in two rails DC input contacts, and a single output. The DRDN-20/40 and ERDN-20/40 modules adopt MOSFET technology to reduce heat loss and the voltage difference between input and output voltages. These modules operate over an ultra-wide temperature range of -40°C to 80°C. The DRDN-20/40 and ERDN-20/40 modules are suitable for semiconductor process equipment, industrial control, factory automation, and electromechanical equipment.