DRC-180B

MEAN WELL
709-DRC-180B
DRC-180B

Mfr.:

Description:
Power Supplies - DIN Rail Mount O/P +27.6V4.5A +27.6V2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 31

Stock:
31
Can Dispatch Immediately
On Order:
48
Expected 3/23/2026
180
72
Expected 5/13/2026
108
Expected 7/9/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,02 € 76,02 €
72,41 € 362,05 €
69,14 € 829,68 €
67,17 € 1.612,08 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
179.4 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
27.6 V
4.5 A
115 mm (4.528 in)
125.2 mm (4.929 in)
63 mm (2.48 in)
DRC-180
Brand: MEAN WELL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 12
Subcategory: AC-DC Power Supply
Unit Weight: 710 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

DIN-Rail Power Supplies

MEAN WELL DIN-Rail Power Supplies feature a wide range of AC-DC, DC-DC, specialty, and LED driver devices that adhere to industry standards. These DIN-rail power supplies from MEAN WELL comply with UL / CUL / TUV / CB / CE / GL / SEMI certificates. These certificates include UL 508, UL 1310, UL 60950-1, TUV EN 60950-1, TUV EN 61558-1/-2-16, IEC 60950-1, SEMI F47, GL, EN 55011, and EN 55022.

DRC-180 DIN Rail Security Power Supplies

MEAN WELL DRC-180 DIN Rail Security Power Supplies are ideal for use in security systems, emergency lighting systems, alarm systems, uninterruptible power supplies (UPS), and more. These 180W modules feature a universal input (90VAC to 264VAC) with built-in power factor correction (PFC) and a fanless design for free air convection cooling. The DC output side is divided into the main output (CH1), which can be used for load equipment, and the auxiliary output (CH2), which can simultaneously charge the battery. MEAN WELL DRC-180 DIN Rail Security Power Supplies also offer AC OK and battery low voltage alarm, and can form a DC-UPS backup system with an external battery. The units are suitable for installation in TS-35/7.5 or TS-35/15 rails inside power distribution boxes.