DRC-100B

MEAN WELL
709-DRC-100B
DRC-100B

Mfr.:

Description:
Power Supplies - DIN Rail Mount 96.6W CH1 27.6V2.25A CH2 27.6V 1.25A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 541

Stock:
541 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,34 € 43,34 €
41,94 € 209,70 €
41,50 € 2.490,00 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1-Phase / Single Phase
96.6 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
2 Output
27.6 VDC
2.25 A
27.6 VDC
1.25 A
Industrial
100 mm (3.937 in)
55 mm (2.165 in)
90 mm (3.543 in)
DRC-100
Brand: MEAN WELL
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 30
Subcategory: AC-DC Power Supply
Unit Weight: 370 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DIN-Rail Power Supplies

MEAN WELL DIN-Rail Power Supplies feature a wide range of AC-DC, DC-DC, specialty, and LED driver devices that adhere to industry standards. These DIN-rail power supplies from MEAN WELL comply with UL / CUL / TUV / CB / CE / GL / SEMI certificates. These certificates include UL 508, UL 1310, UL 60950-1, TUV EN 60950-1, TUV EN 61558-1/-2-16, IEC 60950-1, SEMI F47, GL, EN 55011, and EN 55022.

DRC-100 Single-Output Power Supplies

MEAN WELL DRC-100 Single-Output Power Supplies with Battery Charger (UPS Function) are 96W AC/DC DIN-rail type security power supplies with up to 89% efficiency in a 100mm x 55mm x 90mm package. In addition to the primary output, there is a charger output with a smaller rated current, enabling the backup power supply application the security access systems require. The DRC-100 devices accept a universal input of 90VAC to 264VAC and supply 13.8VDC to 27.6VDC at the output. The power supplies can operate with air convection cooling from -30°C through +70°C. The DRC-100 Single-Output Power Supplies offer key protection features such as overload protection, over-voltage protection, battery low cut-off, and battery reverse polarity protection (by fuse). An alarm signal for AC OK and battery low signaling is also provided, via relay contact output to facilitate the system design.