DR-4524

709-DR4524
DR-4524

Mfr.:

Description:
Power Supplies - DIN Rail Mount 48W 24V 2A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Possible Replacement

MEAN WELL HDR-60-24
MEAN WELL
Power Supplies - DIN Rail Mount 60W 24V 2.5A Class II DIN Rail

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1-Phase / Single Phase
48 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
24 VDC
2 A
Industrial
93 mm (3.661 in)
78 mm (3.071 in)
67 mm (2.638 in)
DR-45
Brand: MEAN WELL
Mounting Style: DIN Rail Mount
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 48
Subcategory: AC-DC Power Supply
Unit Weight: 310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.