DR-15-5

709-DR15-5
DR-15-5

Mfr.:

Description:
Power Supplies - DIN Rail Mount 12W 5V 2.4A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Possible Replacement

MEAN WELL HDR-15-5
MEAN WELL
Power Supplies - DIN Rail Mount 12W 5V 2.4A Class II DIN Rail

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1-Phase / Single Phase
12 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
5 VDC
2.4 A
Industrial
56 mm (2.205 in)
25 mm (0.984 in)
93 mm (3.661 in)
DR-15
Brand: MEAN WELL
Mounting Style: DIN Rail Mount
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 140
Subcategory: AC-DC Power Supply
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.