DKMW15F-12

MEAN WELL
709-DKMW15F-12
DKMW15F-12

Mfr.:

Description:
DC/DC Converters - Through Hole 15W 9-36Vin +/-12V +/-625mA DIP 1x1 Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33
Can Dispatch Immediately
On Order:
90
Expected 9/2/2026
110
Expected 9/18/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,43 € 18,43 €
18,06 € 90,30 €
18,05 € 10.830,00 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
15 W
24 V
9 V
36 V
12 V
625 mA
- 12 V
625 mA
3 kV
DIP-6
25.4 mm (1 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
DKMW15
Application: Telecom/Datacom System, Wireless Network, Industrial Control, Instrument, Analyzer, Detector, Data Switch
Brand: MEAN WELL
Dimensions: 25.4 mm x 25.4 mm x 10.2 mm
Input Voltage: 9 VDC to 36 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SKMW15 & DKMW15 15W DC-DC Regulated Converters

MEAN WELL SKMW15 Single-Output and DKMW15 Dual-Output DC-DC Regulated Converters are 15W isolated and regulated module-type DC-DC converters in a 25.4mm x 25.4mm (1" x 1") DIP package. MEAN WELL SKMW15 and DKMW15 DC-DC Converters feature international standard pins, high efficiency of up to 89%, a wide working temperature range (-40°C to +85°C), and a 3KVDC isolation voltage. The series complies with EN55032 radiated Class A without additional components and features continuous short circuit, overload, and input under-voltage protection. 

DC-DC Converters

MEAN WELL DC-DC Converters are available in a wide range of types, including module, onboard, PCB, DIN rail, SMD, encapsulated, and enclosed. These converters offer a 0.5W to 1000W range, 3.3V to 48V single output ratings, as well as dual and triple output voltages. Typical applications for MEAN WELL DC-DC Converters include medical devices, industrial automation controls, power electronics, telecom/datacom systems, wireless networks, railways, and more.