DKMW06G-05

709-DKMW06G-05
DKMW06G-05

Mfr.:

Description:
DC/DC Converters - Through Hole 6W 18-75Vin +/-5V +/-600mA DIP 1x1 Reg

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Quantities greater than 33 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,65 € 11,65 €
11,36 € 113,60 €
11,07 € 1.107,00 €
10,95 € 2.190,00 €
10,90 € 5.450,00 €
10,78 € 9.831,36 €

Possible Replacement

MEAN WELL DI06W8-05
MEAN WELL
DC/DC Converters - Through Hole 6W 9-75Vin +/-5V +/-0-600mA 1x1 Regulated DIP

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
6 W
48 V
18 V
75 V
5 V
600 mA
- 5 V
600 mA
1.5 kV
25.4 mm (1 in)
25.4 mm (1 in)
11.7 mm (0.461 in)
Industrial
DKMW06
Brand: MEAN WELL
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 912
Subcategory: DC-DC Converters
Unit Weight: 12,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.