DKE10W8-05

MEAN WELL
709-DKE10W8-05
DKE10W8-05

Mfr.:

Description:
DC/DC Converters - Through Hole 10W 9-75Vin +/-5Vout +/-1A DIP 2x1 Isolated Regulated BS EN/EN55032

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 6/16/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,44 € 18,44 €
16,85 € 84,25 €
16,20 € 162,00 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - Through Hole
RoHS:  
2 Output
10 W
9 V
75 V
5 V
1 A
- 5 V
3 kV
50.8 mm (2 in)
25.4 mm (1 in)
11.2 mm (0.441 in)
Industrial
DKE10W8
Brand: MEAN WELL
Dimensions: 50.8 mm x 25.4 mm x 11.2 mm
Input Voltage: 9 V to 75 V
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 29 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

USHTS:
8504409510
ECCN:
EAR99