DKA15W8-05

MEAN WELL
709-DKA15W8-05
DKA15W8-05

Mfr.:

Description:
DC/DC Converters - Through Hole 15W 9-75Vin +/-5Vout +/-1500mA DIP 2x1 Isolated Regulated BS EN/EN55032

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 6/16/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,70 € 19,70 €
18,00 € 90,00 €
17,31 € 173,10 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - Through Hole
RoHS:  
2 Output
15 W
9 V
75 V
5 V
1.5 A
- 5 V
3 kV
50.8 mm (2 in)
25.4 mm (1 in)
11.2 mm (0.441 in)
Industrial
DKA15W8
Brand: MEAN WELL
Dimensions: 50.8 mm x 25.4 mm x 11.2 mm
Input Voltage: 9 V to 75 V
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 29 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Compliance Codes
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2"x1" 8:1 Ultra-Wide Input DC/DC Converters

MEAN WELL 2"x1" 8:1 Ultra-Wide Input DC/DC Converters offer five power ratings, such as 10W, 15W, 20W, 30W, and 50W, available in a 2"x1" package. These converters feature a 9VDC to 75VDC ultra-wide input voltage range and -40°C to 90°C operating temperature range with natural convection cooling. The 2″x1″ DC/DC converters are EMI-compliant under EN55032 Class A without external components. These converters are fully pin-to-pin compatible and require no minimum load for stable operation. The 2"x1" DC/DC converters are certified to EAC/CE/UKCA standards and include a 3-year warranty. Protection features include short-circuit, overload, overvoltage, and input under-voltage. Typical applications include global industrial, power equipment, and communication equipment.