DI06W8-12

MEAN WELL
709-DI06W8-12
DI06W8-12

Mfr.:

Description:
DC/DC Converters - Through Hole 6W 9-75Vin +/-12V +/-0-250mA 1x1 Regulated DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 7/29/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,90 € 11,90 €
11,46 € 57,30 €
11,27 € 112,70 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
6 W
12 V
250 mA
- 12 V
250 mA
3 kV
DIP-6
25.4 mm (1 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
DI06W8
Application: Telecom, Analyzer
Brand: MEAN WELL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 25.4 mm x 25.4 mm x 10.2 mm
Input Voltage: 9 VDC to 75 VDC
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

SI06W8 & DI06W8 8:1 DC-DC Regulated Converters

MEAN WELL SI06W8 and DI06W8 8:1 Ultra-Wide Input DC-DC Regulated Converters offer standardized pins, a compact DIP 1" x 1" package, and two output options: single for the SI06W8 series and dual for the DI06W8 series. These 6W isolated module-type devices are designed to provide a better power solution for terminal equipment with limited volume. Additional features include a 9VDC to 75VDC input range, -40°C to +90°C operating temperature range, 3000VDC input-output isolation, and EN 55032 Class A EMI performance without external components. Protections include overload, overvoltage, input undervoltage, and short-circuit. MEAN WELL SI06W8 and DI06W8 8:1 Ultra-Wide Input DC-DC Regulated Converters feature internal silicone gel potting that not only helps dissipate heat for a longer lifetime but also resists dust, moisture, and vibration. Both series are suitable for industrial control, telecommunications, wireless networks, and other applications.