DETN02L-05

MEAN WELL
709-DETN02L-05
DETN02L-05

Mfr.:

Description:
DC/DC Converters - SMD 2W +/-5V +/-20-200mA 5Vin SMT Iso Unreg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,34 € 5,34 €
5,24 € 26,20 €
5,16 € 51,60 €
5,06 € 101,20 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
2 W
5 V
4.5 V
5.5 V
5 V
200 mA
3 kV
15.24 mm
10.9 mm
7.1 mm
Industrial
DETN02
Brand: MEAN WELL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 32
Subcategory: DC-DC Converters
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99