DETN01M-05

MEAN WELL
709-DETN01M-05
DETN01M-05

Mfr.:

Description:
DC/DC Converters - SMD 10.8-13.2Vin +/-5V +/-10-100mA 1W SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,30 € 4,30 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
2 Output
1 W
12 V
10.8 V
13.2 V
5 V
100 mA
- 5 V
100 mA
3 kV
SMD-12
15.24 mm
10.9 mm
7.1 mm
Industrial
DETN01
Brand: MEAN WELL
Dimensions: 15.24 mm x 10.9 mm x 7.1 mm
Input Voltage: 10.8 V to 13.2 V
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 32
Subcategory: DC-DC Converters
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DET/SFT N01 DC-DC Converters

MEAN WELL DET/SFT N01 DC-DC Converters are 1W high-efficiency DC-DC converters in an SMD package. This series features 3KVDC I/P-OP isolation voltage and operates in a -40°C to +100°C temperature range. These units are available in single- or dual-output configurations and include models that support various input and output voltages. The isolated, unregulated module type converters are EN55032 compliant without requiring additional components. MEAN WELL DET/SFT N01 DC-DC Converters are ideal for a wide range of applications including telecom/datacom systems, wireless networks, industrial control facilities, instrumentation, analyzers, detectors, and data switches.

DC-DC Converters

MEAN WELL DC-DC Converters are available in a wide range of types, including module, onboard, PCB, DIN rail, SMD, encapsulated, and enclosed. These converters offer a 0.5W to 1000W range, 3.3V to 48V single output ratings, as well as dual and triple output voltages. Typical applications for MEAN WELL DC-DC Converters include medical devices, industrial automation controls, power electronics, telecom/datacom systems, wireless networks, railways, and more.