DDRH-60-48

MEAN WELL
709-DDRH-60-48
DDRH-60-48

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount 60W 150-1500Vin 48V 1.25A DIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,39 € 47,39 €
45,15 € 225,75 €
43,17 € 431,70 €
42,76 € 684,16 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - DIN Rail Mount
RoHS:  
Isolated
1 Output
60 W
150 V
1.5 kV
48 V
1.25 A
500 V
105 mm
57 mm
93.5 mm
Industrial
DDRH-60
Adjust Type: Adjustable
Application: Industrial Automation, Surveillance, Telecommunication
Brand: MEAN WELL
Compliance: EN-61000-6-2
Input Voltage: 150 V to 1.5 kV
Mounting Style: DIN Rail
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 16
Subcategory: DC-DC Converters
Unit Weight: 800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

DIN-Rail Power Supplies

MEAN WELL DIN-Rail Power Supplies feature a wide range of AC-DC, DC-DC, specialty, and LED driver devices that adhere to industry standards. These DIN-rail power supplies from MEAN WELL comply with UL / CUL / TUV / CB / CE / GL / SEMI certificates. These certificates include UL 508, UL 1310, UL 60950-1, TUV EN 60950-1, TUV EN 61558-1/-2-16, IEC 60950-1, SEMI F47, GL, EN 55011, and EN 55022.

DDR DIN-Rail DC-DC Converters

MEAN WELL DDR DIN-Rail DC-DC Converters are designed for fast, convenient, and easy installation onto TS-35/7.5 or TS-35/15 DIN rails. This family of converters is suitable for industrial control, automation, and communication systems, with options to meet both railway and ITE safety standards. MEAN WELL DDR DIN-Rail DC-DC Converters include protections such as short-circuit, overload, overvoltage, input reverse polarity, and input undervoltage.

DC-DC Converters

MEAN WELL DC-DC Converters are available in a wide range of types, including module, onboard, PCB, DIN rail, SMD, encapsulated, and enclosed. These converters offer a 0.5W to 1000W range, 3.3V to 48V single output ratings, as well as dual and triple output voltages. Typical applications for MEAN WELL DC-DC Converters include medical devices, industrial automation controls, power electronics, telecom/datacom systems, wireless networks, railways, and more.

DDRH-60 60W DIN-Rail DC-DC Converters

MEAN WELL DDRH-60 60W DIN-Rail DC-DC Converters are suitable for solar- and wind-powered renewable energy applications and DC power-distribution systems requiring high- and low-voltage DC. The series features a 150VDC to 1500VDC ultra-wide input range, 4KVDC input-output isolation, a -30°C to +80°C wide temperature range, and an operating altitude of up to 5000m. The units offer a potted design with improved environmental protection, free air convection cooling, and no external components needed for EMC performance. MEAN WELL DDRH-60 60W DC/DC converters include low ripple and noise in a DIN-rail mountable design and protection features.