DDRH-15-12ST

MEAN WELL
709-DDRH-15-12ST
DDRH-15-12ST

Mfr.:

Description:
DC/DC Converters - Chassis Mount 15W 150-1500Vin 12V 1.25A Screw terminal mnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,31 € 34,31 €
32,68 € 163,40 €
31,22 € 312,20 €
30,96 € 557,28 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
15 W
800 V
150 V
1.5 kV
12 V
1.25 A
135 mm
70 mm
32 mm
DDRH-15
Brand: MEAN WELL
Input Voltage: 150 V to 1.5 kV
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Packaging: Tray
Product: Isolated
Factory Pack Quantity: 18
Subcategory: DC-DC Converters
Unit Weight: 210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DDRH-15/30/45 DC-DC Converters

MEAN WELL DDRH-15/30/45 DC-DC Converters are available in three installation options: PCB mounting, screw terminal, and DIN rail. These fanless DC-DC converters offer a 150VDC to 1500VDC ultra-wide input voltage, 4kVAC I/O isolation, and an operating temperature range of -40°C to +80°C (derating when >+50°C). Protections include undervoltage and reverse polarity (no damage) for the input, as well as short circuits, overload, and overvoltage for the output. MEAN WELL DDRH-15/30/45 DC-DC Converters come with a three-year warranty. The devices are ideal for photovoltaic power generation, energy storage, charging stations, industrial control systems, and other applications with high-voltage to low-voltage conversion requirements.