DDR-60L-5

MEAN WELL
709-DDR-60L-5
DDR-60L-5

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount 60W 18-75Vin 5Vout 12A DIN Rail

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
106
Expected 3/23/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,64 € 28,64 €
27,26 € 136,30 €
26,90 € 269,00 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - DIN Rail Mount
RoHS:  
Isolated
1 Output
60 W
48 V
18 V
75 V
5 V
12 A
4 kV
54.5 mm
52.5 mm
90 mm
Industrial
DDR-60
Brand: MEAN WELL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 18 V to 75 V
Mounting Style: DIN Rail
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 60
Subcategory: DC-DC Converters
Unit Weight: 216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

DC-DC Converters

MEAN WELL DC-DC Converters are available in a wide range of types, including module, onboard, PCB, DIN rail, SMD, encapsulated, and enclosed. These converters offer a 0.5W to 1000W range, 3.3V to 48V single output ratings, as well as dual and triple output voltages. Typical applications for MEAN WELL DC-DC Converters include medical devices, industrial automation controls, power electronics, telecom/datacom systems, wireless networks, railways, and more.

DDR DIN-Rail DC-DC Converters

MEAN WELL DDR DIN-Rail DC-DC Converters are designed for fast, convenient, and easy installation onto TS-35/7.5 or TS-35/15 DIN rails. This family of converters is suitable for industrial control, automation, and communication systems, with options to meet both railway and ITE safety standards. MEAN WELL DDR DIN-Rail DC-DC Converters include protections such as short-circuit, overload, overvoltage, input reverse polarity, and input undervoltage.

DDR-60 60W DIN-Rail DC-DC Converters

MEAN WELL DDR-60 60W DIN-Rail DC-DC Converters feature an ultra-slim width of 52.5mm and easy installation on DIN rails. The series provides a 4:1 ultra-wide input voltage, -40°C to +85°C operating temperature range, 4KVDC I/O isolation, adjustable output voltage (±10%), and full protective functions. MEAN WELL DDR-60 60W DIN-Rail DC-DC Converters offer two input options (9V to 36V or 18V to 75V) and various output options from 5V to 24V. The DDR-60 series is ideal for use in industrial control, communications systems, factory automation, and more.