DDR-15L-15

MEAN WELL
709-DDR-15L-15
DDR-15L-15

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount 15W 18-75Vin 15Vout 1A DIN Rail

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
19
Expected 6/30/2026
51
9
Expected 7/6/2026
42
Expected 7/10/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,29 € 17,29 €
16,51 € 82,55 €
15,74 € 157,40 €
15,61 € 312,20 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - DIN Rail Mount
RoHS:  
Isolated
1 Output
15 W
48 V
18 V
75 V
15 V
1 A
4 kV
54.5 mm
17.5 mm
90 mm
Industrial
DDR-15
Brand: MEAN WELL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 18 V to 75 V
Mounting Style: DIN Rail
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 160
Subcategory: DC-DC Converters
Unit Weight: 68 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409035
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99