DCWN03B-12

MEAN WELL
709-DCWN03B-12
DCWN03B-12

Mfr.:

Description:
DC/DC Converters - Through Hole 18-36Vin +/-12Vout +/-125mA DIP Reg Iso

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 7/1/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,24 € 6,24 €

Possible Replacement

MEAN WELL DCWN03W8-12
MEAN WELL
DC/DC Converters - Through Hole 3W 9-75Vin +/-12Vout +/-125mA DIP24 Regulated
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
3 W
24 V
18 V
36 V
12 V
125 mA
- 12 V
125 mA
3 kV
DIP-24
31.8 mm (1.252 in)
20.3 mm (0.799 in)
10.2 mm (0.402 in)
Industrial
Brand: MEAN WELL
Dimensions: 31.8 mm x 20.3 mm x 10.2 mm
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 12,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SCWN03 & DCWN03 3W DC-DC Regulated Converters

MEAN WELL SCWN03 and DCWN03 3W DC-DC Regulated Converters are available in a DIP24 package with an industry-standard pinout and a 2:1 wide input range. These units offer a wide working temperature of -40°C to +90°C, efficiency of up to 87%, and a 3KVDC I/P-O/P isolation voltage. Protections include short circuit (continuous), overload, and input undervoltage. Both series comply with EN55032 radiated Class A requirements without additional components. MEAN WELL SLC03 and DLC03 Regulated Converters are ideal for wireless networks, telecommunications, industrial control, analyzers, detectors, and distributed power architectures.

Low Power DC-DC Regulated Converters

MEAN WELL Low Power DC-DC Regulated Converters are isolated, module-type DC-DC converters available in 1" x 1", SIP, and DIP packages. The converters feature international standard pins, high efficiency, and a wide working temperature range. The series offers overload and continuous short-circuit protection and compliance with EN 55032 radiated class A without additional components. MEAN WELL Low Power DC-DC Regulated Converters are ideal for industrial control, telecommunications, and distributed power architecture applications.

DC-DC Converters

MEAN WELL DC-DC Converters are available in a wide range of types, including module, onboard, PCB, DIN rail, SMD, encapsulated, and enclosed. These converters offer a 0.5W to 1000W range, 3.3V to 48V single output ratings, as well as dual and triple output voltages. Typical applications for MEAN WELL DC-DC Converters include medical devices, industrial automation controls, power electronics, telecom/datacom systems, wireless networks, railways, and more.