CLG-100-12

709-CLG100-12
CLG-100-12

Mfr.:

Description:
LED Power Supplies 12V 5A 60W Active PFC Function

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Possible Replacement

MEAN WELL HLG-120H-12
MEAN WELL
LED Power Supplies 120W 12V 10A 90-305VAC IP67 Rated

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Constant Current (CC)
5 A
12 VDC
60 W
90 VAC to 295 VAC, 127 VDC to 417 VDC
Without Dimming
1 Output
Chassis Mount
222.2 mm (8.748 in)
68 mm (2.677 in)
38.8 mm (1.528 in)
Industrial
CLG-100
Brand: MEAN WELL
Product Type: LED Power Supplies
Factory Pack Quantity: 12
Subcategory: Power Supplies
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.