CHACB2H-A-12038B

MEAN WELL
709-CHACB2H-A-12038B
CHACB2H-A-12038B

Mfr.:

Description:
AC Fans AC 220V 120*120*38 Ball 2? 110CFM

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,14 € 9,14 €
8,60 € 86,00 €
8,59 € 343,60 €
8,58 € 1.716,00 €
8,42 € 4.378,40 €
8,34 € 8.340,00 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
CHACB2H-A-12038B
Brand: MEAN WELL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: AC
Product Type: AC Fans
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Unit Weight: 466,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8414596590
ECCN:
EAR99

Peripheral Accessories

MEAN WELL Peripheral Accessories include an adapter/charger-AC/DC plug, brackets, terminal block covers, wire/cable, distribution box, busbar, inductive proximity sensor, and DIN rail.

FEATURED PRODUCTS
MEAN WELL