AC PLUG-US2

709-ACPLUG-US2
AC PLUG-US2

Mfr.:

Description:
Wall Mount AC Adapters US AC Plug For GEM series

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Included
North America
Interchangeable Plugs
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
Medical
No Connector
Level VI
AC PLUG-US
Brand: MEAN WELL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 510
Subcategory: AC-DC Power Supply
Unit Weight: 10,698 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8536690001
CAHTS:
8504409093
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99