AC PLUG-UK2

709-ACPLUG-UK2
AC PLUG-UK2

Mfr.:

Description:
Wall Mount AC Adapters UK AC Plug For GEM series

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 347

Stock:
347 Can Dispatch Immediately
Quantities greater than 347 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Included
United Kingdom
Interchangeable Plugs
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
Medical
No Connector
Level VI
AC PLUG-UK
Brand: MEAN WELL
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 510
Subcategory: AC-DC Power Supply
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.