WSGPA01-V1-R1

MACOM
941-WSGPA01-V1-R1
WSGPA01-V1-R1

Mfr.:

Description:
RF Modules 10W 48V 5 GHz GaN SiC General Purpose Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
17,66 € 1.766,00 €
17,53 € 3.506,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Modules
5 GHz
Reel
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: RF Modules
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517620090
USHTS:
8541290055
ECCN:
EAR99