SW05-0311

MACOM
937-SW05-0311
SW05-0311

Mfr.:

Description:
RF Switch ICs Switch,SPST,RF,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
185,65 € 1.856,50 €
177,95 € 4.448,75 €

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Switch ICs
RoHS:  
SPST
0 Hz
3 GHz
1.3 dB
25 dB
- 40 C
+ 125 C
GaAs
Bandwidth: 0 MHz to 3000 MHz
Brand: MACOM
High Control Voltage: - 8 V to - 4.75 V
Number of Switches: Single
Product Type: RF Switch ICs
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99