SW-164-PIN

MACOM
937-SW-164-PIN
SW-164-PIN

Mfr.:

Description:
RF Switch ICs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Switch ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
SP4T
20 MHz
1.5 GHz
2 dB
35 dB
- 55 C
+ 85 C
GaAs
Bandwidth: 20 MHz to 1500 MHz
Brand: MACOM
Number of Switches: Single
Product Type: RF Switch ICs
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8529909720
ECCN:
EAR99