SMG2

MACOM
937-SMG2
SMG2

Mfr.:

Description:
Attenuators 5-2000MHz IL 2.3dB Max Attn 34dB@500MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
253,71 € 253,71 €
218,05 € 2.180,50 €
209,15 € 5.228,75 €
250 Quote

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Attenuators
RoHS:  
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Packaging: Bulk
Product Type: Attenuators
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Type: Voltage Controlled Attenuator Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8548000000
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99