SMA411

MACOM
937-SMA411
SMA411

Mfr.:

Description:
RF Amplifier 10-400MHz NF 3.0dB Gain 15.8dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
287,28 € 287,28 €
247,65 € 2.476,50 €
237,76 € 5.944,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Amplifier
RoHS:  
5 MHz to 450 MHz
5 V
16 mA
15.8 dB
3 dB
General Purpose Amplifiers
SMD/SMT
Si
10 dBm
24 dBm
- 40 C
+ 125 C
Bulk
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542319090
CAHTS:
8543700000
USHTS:
8543708000
MXHTS:
8542330201
ECCN:
EAR99