SMA32

MACOM
937-SMA32
SMA32

Mfr.:

Description:
RF Amplifier 100-2000MHz NF 3.5dB Gain 10.0dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 30   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
334,68 € 10.040,40 €

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Amplifier
10 MHz to 2 GHz
15 V
94 mA
10 dB
3.5 dB
General Purpose Amplifiers
SMD/SMT
Si
21 dBm
32 dBm
- 40 C
+ 125 C
Bulk
Brand: MACOM
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.