SMA1

MACOM
937-SMA1
SMA1

Mfr.:

Description:
RF Amplifier 5-500MHz NF 2.4dB Gain 16dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
210,81 € 8.432,40 €

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Amplifier
RoHS:  
1 MHz to 600 MHz
15 V
9 mA
16 dB
2.4 dB
SMD/SMT
SMA-4
Si
- 1 dBm
11 dBm
Bulk
Brand: MACOM
Isolation dB: 19 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 57 mW
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CNHTS:
8542330000
CAHTS:
8543700000
USHTS:
8543708000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.