SFD26

MACOM
937-SFD26
SFD26

Mfr.:

Description:
Signal Conditioning Doubler Frequency,Surface Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
7
Expected 4/17/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
232,46 € 232,46 €
204,55 € 2.045,50 €
196,24 € 4.906,00 €

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Signal Conditioning
Signal Conditioning
Doublers
50 MHz to 3.3 GHz
50 Ohms
SMD/SMT
- 54 C
+ 85 C
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Mounting: Board Mount
Factory Pack Quantity: 1
Subcategory: Filters
Type: Passive Bridge Diode
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390060
ECCN:
EAR99