SFD25

MACOM
937-SFD25
SFD25

Mfr.:

Description:
Signal Conditioning Doubler,Frequency

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
47
Expected 7/20/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
206,26 € 206,26 €
186,33 € 1.863,30 €
178,60 € 4.465,00 €

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Signal Conditioning
Signal Conditioning
Doublers
5 MHz to 2.4 GHz
50 Ohms
SMD/SMT
SMT-6
- 54 C
+ 100 C
Brand: MACOM
Mounting: Board Mount
Factory Pack Quantity: 1
Subcategory: Filters
Type: Passive Bridge Diode
Unit Weight: 31 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8504500000
CAHTS:
8541100090
USHTS:
8541100060
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.