PTVA101K02EV-V1-R250

MACOM
941-PTVA101K02EV1R2
PTVA101K02EV-V1-R250

Mfr.:

Description:
RF MOSFET Transistors RF LDMOS FET

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
695,09 € 173.772,50 €

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF MOSFET Transistors
RoHS:  
Dual N-Channel
Si
105 V
100 mOhms
1.03 GHz/1.09 GHz
18 dB
25 W
+ 225 C
SMD/SMT
H-36275-4
Reel
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Number of Channels: 2 Channel
Product Type: RF MOSFET Transistors
Factory Pack Quantity: 250
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 10 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
USHTS:
8541290055
ECCN:
EAR99