PTRA093818NF-V1-R5

MACOM
941-PTRA093818NF1R5
PTRA093818NF-V1-R5

Mfr.:

Description:
RF MOSFET Transistors Power Amplifier

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF MOSFET Transistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Dual N-Channel
Si
105 V
120 mOhms
925 MHz to 960 MHz
17 dB
415 W
+ 225 C
SMD/SMT
HBSOF-6-2
Reel
Cut Tape
MouseReel
Brand: MACOM
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product Type: RF MOSFET Transistors
Factory Pack Quantity: 500
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 10 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
USHTS:
8541290055
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.