PTNC210604MD-V2-R5

MACOM
941-PTNC210604MDV2R5
PTNC210604MD-V2-R5

Mfr.:

Description:
RF MOSFET Transistors 60W, Si LDMOS IC , 28V, 1800-2100MHz, TO270

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
45,12 € 22.560,00 €

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF MOSFET Transistors
Si
Reel
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: RF MOSFET Transistors
Factory Pack Quantity: 500
Subcategory: MOSFETs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
USHTS:
8542330001
ECCN:
EAR99