PTAC260302FC-V1-R0

MACOM
941-PTAC260302FC1R0
PTAC260302FC-V1-R0

Mfr.:

Description:
RF MOSFET Transistors RF LDMOS FET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 50)
67,70 € 3.385,00 €
60,98 € 6.098,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF MOSFET Transistors
RoHS:  
Dual N-Channel
Si
65 V
800 mOhms
2.62 GHz to 2.69 GHz
15.5 dB
30 W
+ 225 C
SMD/SMT
H-37248H-4
Reel
Brand: MACOM
Number of Channels: 2 Channel
Product Type: RF MOSFET Transistors
Factory Pack Quantity: 50
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 10 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
USHTS:
8541290055
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.