PTAB182002FC-V1-R0

MACOM
941-PTAB182002FC1R0
PTAB182002FC-V1-R0

Mfr.:

Description:
RF MOSFET Transistors RF LDMOS FET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 50)
95,57 € 4.778,50 €
87,06 € 8.706,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF MOSFET Transistors
RoHS:  
Dual N-Channel
Si
65 V
150 mOhms
1.805 GHz to 1.88 GHz
15.5 dB
190 W
+ 200 C
SMD/SMT
H-37248-4
Reel
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Number of Channels: 2 Channel
Product Type: RF MOSFET Transistors
Factory Pack Quantity: 50
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 10 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
USHTS:
8541290055
ECCN:
EAR99