NPTB00004B

MACOM
937-NPTB00004B
NPTB00004B

Mfr.:

Description:
RF JFET Transistors Transistor,28V 5W DC-6GHz HEMT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF JFET Transistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
HEMT
Si
6 GHz
14.8 dB
28 V
5 W
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Brand: MACOM
Moisture Sensitive: Yes
Product Type: RF JFET Transistors
Rds On - Drain-Source Resistance: 1.6 Ohms
Factory Pack Quantity: 95
Subcategory: RF Transistors
Vgs th - Gate-Source Threshold Voltage: - 2.1 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.