NPT2021

MACOM
937-NPT2021
NPT2021

Mfr.:

Description:
GaN FETs DC-2.5GHz 45W Gain 16.5dB GaN HEMT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
136,48 € 136,48 €
111,20 € 1.112,00 €
107,54 € 10.754,00 €
500 Quote

Possible Replacement

MACOM MAGX-100027-050C0P
MACOM
RF Amplifier Amplifier,GaN,50W,CW

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: GaN FETs
RoHS:  
Screw Mount
TO-272
N-Channel
160 V
14 mA
340 mOhms
- 1.8 V
- 40 C
+ 85 C
Brand: MACOM
Configuration: Single
Gain: 14.2 dB
Maximum Operating Frequency: 2.5 GHz
Minimum Operating Frequency: 0 Hz
Moisture Sensitive: Yes
Output Power: 45 W
Packaging: Tray
Product Type: GaN FETs
Factory Pack Quantity: 20
Subcategory: Transistors
Technology: GaN
Transistor Type: GaN HEMT
Vgs - Gate-Source Breakdown Voltage: 3 V
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409190
CAHTS:
8542330000
USHTS:
8541290055
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.