MTV4090-12-H20

MACOM
937-MTV4090-12-H20
MTV4090-12-H20

Mfr.:

Description:
Varactor Diodes .2pF .12uH Diode

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Varactor Diodes
4.7 pF
90 V
Axial
H20-2
- 55 C
+ 150 C
Single
Brand: MACOM
Minimum Tuning Ratio: 8
Product: General Purpose Diodes
Product Type: Varactor Diodes
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Tuning Ratio Test Condition: 0 / 90
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.