MRF428

MACOM
937-MRF428
MRF428

Mfr.:

Description:
RF Bipolar Transistors Transistor,25W,30MHz,28V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
341,28 € 341,28 €
290,87 € 2.908,70 €

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Bipolar Transistors
RoHS:  
Bipolar Power
Si
NPN
2 MHz to 30 MHz
10
55 V
4 V
20 A
Single
Screw Mount
211-11
Brand: MACOM
Output Power: 150 W
Pd - Power Dissipation: 320 W
Product Type: RF Bipolar Transistors
Factory Pack Quantity: 20
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.