MRF148A

MACOM
937-MRF148A
MRF148A

Mfr.:

Description:
RF MOSFET Transistors 5-175MHz 30Watts 50Volt Gain 18dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.027

Stock:
1.027 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
154,78 € 154,78 €
129,34 € 1.293,40 €
118,75 € 11.875,00 €

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
6 A
125 V
175 MHz
18 dB
30 W
- 65 C
+ 150 C
SMD/SMT
211-07-3
Tray
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Pd - Power Dissipation: 115 W
Product Type: RF MOSFET Transistors
Factory Pack Quantity: 20
Subcategory: MOSFETs
Vgs - Gate-Source Voltage: + 40 V
Vgs th - Gate-Source Threshold Voltage: 2.5 V
Unit Weight: 4,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99