MRF10120

MACOM
937-MRF10120
MRF10120

Mfr.:

Description:
RF Bipolar Transistors Transistor,960-1215MHz,38V,120pk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
314,21 € 12.568,40 €

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Bipolar Transistors
RoHS:  
Bipolar Power
Si
NPN
1.215 GHz
20
55 V
3.5 V
15 A
- 65 C
+ 200 C
Single
355C-2
Brand: MACOM
Pd - Power Dissipation: 380 W
Product Type: RF Bipolar Transistors
Factory Pack Quantity: 20
Subcategory: Transistors
Unit Weight: 15,350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.