MMD820-C12

MACOM
937-MMD820-C12
MMD820-C12

Mfr.:

Description:
PIN Diodes Diode,SRD-Chip, C12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,10 € 605,00 €
10,46 € 1.046,00 €

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: PIN Diodes
40 V
1.7 pF
150 mA
- 65 C
+ 175 C
390 GHz
SMD/SMT
1515 (3838 metric)
Brand: MACOM
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Ir - Reverse Current: 10 uA
Product Type: PIN Diodes
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Type: Step Recovery Diode
Unit Weight: 615,725 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
USHTS:
8541100040
ECCN:
EAR99