MASW-011173-DIE

MACOM
937-MASW-011173-DIE
MASW-011173-DIE

Mfr.:

Description:
RF Switch ICs AlGaAs SP2T Reflective PIN Diode Switch 20 - 55 GHz

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Switch ICs
RoHS:  
SPDT
20 GHz
55 GHz
- 40 C
+ 85 C
SMD/SMT
Si
Gel Pack
Brand: MACOM
Product Type: RF Switch ICs
Subcategory: Wireless & RF Integrated Circuits
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
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SP2T Switch

MACOM SP2T Switch is a high-power SP2T switch with integrated bias networks. The MACOM switch is a broadband, reflective switch developed for 20-55GHz applications that require up to 30dBm (1W) power handling. The switch maintains low insertion loss, high isolation, and fast switching speed. These switches are suitable for multiple applications.