MASW-011144-DIE

MACOM
937-MASW-011144-DIE
MASW-011144-DIE

Mfr.:

Description:
RF Switch ICs Switch,SP2T,Die
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
20 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,29 € 7.829,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Switch ICs
RoHS:  
1.1 dB
- 55 C
+ 85 C
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Switch ICs
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MASW-011144-DIE 20-40GHz SPDT PIN Switch

MACOM MASW-011144-DIE 20-40GHz SPDT PIN Switch is designed for K- and Ka-Band applications, like point-to-point radio and military devices. The MACOM MASW-011144-DIE uses one shunt PIN diode per RF channel. It is controlled through an on-chip bias network with a built-in current-limiting resistor, eliminating the need for external components. This switch utilizes MACOM's AlGaAs PIN diode technology, is passivated with silicon nitride, and includes a polymer layer for scratch protection. It also features backside metallization for epoxy die attachment.